+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E223-0PD

Drill/driver; 18VDC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E223-0PD
TME Symbol:
HT2E223-0PD

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
drill/driver
Related items
HT2E239-A20, HT2E240-A40, HT2E242-C40, HT2E243-C60
Supply voltage
  • 18V DC
Caution!
  • without charger
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight2.2114 kg
Certificates
EAN code5902801442377
See other products in this category: Cordless Power Tools HÖGERT TECHNIK,
*
HT2E223-0PD
1 in TME stock
Net price for quantities from 1 pcs - 68.36 EURGross price for quantities from 1 pcs - 82.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.