+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E402

Power tool accessories: nozzle; PVC; max.200bar; washer

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E402
TME Symbol:
HT2E402

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
nozzle
Material
PVC
Operating pressure
max. 200bar
Related items
HT2E400, HT2E401
Application
washer
Gross weight88 g
EAN code5902801493416
See other products in this category: General Purpose Tools - Others HÖGERT TECHNIK,
*
HT2E402
0 in TME stock
Net price for quantities from 1 pcs - 3.66 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 3 pcs - 3.30 EURGross price for quantities from 3 pcs - 3.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.