+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E405

Power tool accessories: brush; Ø: 200mm; twistable; washer


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E405
TME Symbol:
HT2E405

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
brush
Diameter
200mm
Version
twistable
Related items
HT2E400, HT2E401
Application
washer
Gross weight779 g
EAN code5902801493560
See other products in this category: General Purpose Tools - Others HÖGERT TECHNIK,
*
HT2E405
0 in TME stock
Net price for quantities from 1 pcs - 18.34 USDGross price for quantities from 1 pcs - 22.01 USD
Net price for quantities from 3 pcs - 16.51 USDGross price for quantities from 3 pcs - 19.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.