+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E411

Vacuum cleaner; electric; 1.2kW; 230VAC; 4m; 20l


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E411
TME Symbol:
HT2E411

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.2kW
Power lead length
4m
Tank capacity
20l
Supply voltage
  • 230V AC
Tools application
  • for dry running
  • for wet work
  • for workshop
  • industrial
  • professional
Gross weight6 kg
Certificates
EAN code5902801670459
See other products in this category: Electric Power Tools HÖGERT TECHNIK,
*
HT2E411
0 in TME stock
Net price for quantities from 1 pcs - 74.98 EURGross price for quantities from 1 pcs - 89.98 EUR
Net price for quantities from 3 pcs - 67.48 EURGross price for quantities from 3 pcs - 80.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.