+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B034

Hammer; carpenter; 450g; carbon steel; fiberglass


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B034
TME Symbol:
HT3B034

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
carpenter
Head weight
450g
Hammer face material
carbon steel
Handle material
fiberglass
Gross weight743.7 g
EAN code5901867115560

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B034
7 in TME stock
Net price for quantities from 1 pcs - 8.01 EURGross price for quantities from 1 pcs - 9.62 EUR
Net price for quantities from 3 pcs - 7.21 EURGross price for quantities from 3 pcs - 8.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs