+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B501

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B501
TME Symbol:
HT3B501

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Thickness
1.5mm
Version
left
Gross weight478 g
EAN code5901867165152
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT3B501
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 3 pcs - 8.90 USDGross price for quantities from 3 pcs - 10.68 USD
Packaging method by the manufacturer:Cardboard = 5 pcs