+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HÖGERT TECHNIK | |
Type of tool | cutters | |
Pliers/knives application | for cutting iron, copper or aluminium sheet metal | |
Tool length | 250mm | |
Thickness | 1.5mm | |
Version | left |