+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B505

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B505
TME Symbol:
HT3B505

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Thickness
1.5mm
Version
right
Gross weight523.2 g
EAN code5901867194411
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT3B505
3 in TME stock
Net price for quantities from 1 pcs - 10.00 GBPGross price for quantities from 1 pcs - 12.00 GBP
Net price for quantities from 3 pcs - 9.00 GBPGross price for quantities from 3 pcs - 10.81 GBP
No. of pieces (Multiplicity: 1)