+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HT3B507

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B507
TME Symbol:
HT3B507

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Thickness
1mm
Conform to the norm
DIN 6438
Version
left
Gross weight492 g
EAN code5901867166111
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT3B507
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.43 EURGross price for quantities from 1 pcs - 10.11 EUR
Net price for quantities from 3 pcs - 7.58 EURGross price for quantities from 3 pcs - 9.09 EUR