+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B508

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B508
TME Symbol:
HT3B508

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Thickness
1mm
Conform to the norm
DIN 6438
Version
right
Gross weight469 g
EAN code5901867166128
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT3B508
0 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 11.95 USD
Net price for quantities from 3 pcs - 8.97 USDGross price for quantities from 3 pcs - 10.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.