+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B509

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B509
TME Symbol:
HT3B509

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
300mm
Thickness
1mm
Conform to the norm
DIN 6438
Gross weight751.2 g
EAN code5901867166142
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT3B509
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.75 EURGross price for quantities from 1 pcs - 14.10 EUR
Net price for quantities from 3 pcs - 10.58 EURGross price for quantities from 3 pcs - 12.70 EUR