+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B526

Cutters; cutting; 750mm; ergonomic two-component handles

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B526
TME Symbol:
HT3B526

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Kind of pliers
cutting
Pliers length
750mm
Oblique pliers/knives features
ergonomic two-component handles
Tool material
Chrom-molybdenum steel
Blade hardness
57-62 HRC
Pliers/knives application
  • cutting wire and rods capacity up to 30 HRC hardness
  • cutting wire and rods capacity up to 48 HRC hardness
Gross weight4.036 kg
EAN code5902801378423
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT3B526
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.22 USDGross price for quantities from 1 pcs - 45.86 USD
Net price for quantities from 3 pcs - 34.40 USDGross price for quantities from 3 pcs - 41.28 USD