+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B641

Edge plane; Application: drywall; W: 40mm; L: 250mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B641
TME Symbol:
HT3B641

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
edge plane
Tools application
drywall
Width
40mm
Length
0.25m
Gross weight151 g
EAN code5901867188762
See other products in this category: Files, Scrapers HÖGERT TECHNIK,
*
HT3B641
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 3 pcs - 6.35 USDGross price for quantities from 3 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.