+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B670

Knife; glass; 130mm; Handle material: wood

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B670
TME Symbol:
HT3B670

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
glass
Tool length
130mm
Handle material
wood
Blade material
cemented carbide
Gross weight27.07 g
EAN code5901867173492

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT3B670
2 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 6 pcs