+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B721

Cold chisel; flat; L: 142mm; Tipwidth: 10mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B721
TME Symbol:
HT3B721

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cold chisel
Version
flat
Length
142mm
Tip width
10mm
Gross weight79.58 g
EAN code5902801018831
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B721
4 in TME stock
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 3 pcs - 1.32 EURGross price for quantities from 3 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1)