+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B802

File; round; 200mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B802
TME Symbol:
HT3B802

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
file
File cross-section shape
round
Working part length
200mm
Tools application
  • assembly works
  • finish works
  • metalworks
Gross weight130.9 g
EAN code5901867175861
See other products in this category: Files, Scrapers HÖGERT TECHNIK,
*
HT3B802
20 in TME stock
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 3 pcs - 2.41 EURGross price for quantities from 3 pcs - 2.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs