+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B811

File; rasp; half circle; 200mm; carbon steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B811
TME Symbol:
HT3B811

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
file
Kind of file
rasp
File cross-section shape
half circle
Working part length
200mm
Tool material
carbon steel
Gross weight207 g
EAN code5901867175908
See other products in this category: Files, Scrapers HÖGERT TECHNIK,
*
HT3B811
0 in TME stock
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 3.49 EUR
Net price for quantities from 3 pcs - 2.64 EURGross price for quantities from 3 pcs - 3.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.