+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3S202

Saw; manual; wood; 7teeth/inch; 400mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3S202
TME Symbol:
HT3S202

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
7teeth/inch
Length
0.4m
Gross weight394.7 g
EAN code5901867135186
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT3S202
7 in TME stock
Net price for quantities from 1 pcs - 7.15 EURGross price for quantities from 1 pcs - 8.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts