+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3S270

Saw; manual,with replaceable saw blade; metal; 300mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3S270
TME Symbol:
HT3S270

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Blade length
300mm
Balde teeth density
24teeth/inch
Frame material
aluminium
Gross weight526.5 g
EAN code5901867119148
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT3S270
4 in TME stock
Net price for quantities from 1 pcs - 9.35 GBPGross price for quantities from 1 pcs - 11.22 GBP
Net price for quantities from 3 pcs - 8.41 GBPGross price for quantities from 3 pcs - 10.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.