+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3S285

Hacksaw blade-set; tinware,metal; 300mm; 18teeth/inch; 2pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3S285
TME Symbol:
HT3S285

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
hacksaw blade - set
Blade length
300mm
Balde teeth density
18teeth/inch
Material
bimetal
Quantity in set/package
2pcs.
Blade hardness
58-64 HRC
Tools application
  • metal
  • tinware
Gross weight39.73 g
EAN code5902801017247
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT3S285
9 in TME stock
Net price for quantities from 1 pcg - 2.19 EURGross price for quantities from 1 pcg - 2.63 EUR
Net price for quantities from 3 pcg - 1.99 EURGross price for quantities from 3 pcg - 2.38 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.