+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4B310

Masonry string; L: 100m; Ø: 1.5mm; blue

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4B310
TME Symbol:
HT4B310

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
masonry string
Length
100m
Diameter
1.5mm
Colour
blue
Gross weight700 g
EAN code5902801371967
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT4B310
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)