+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4C603-D

Knife; universal; 9mm; locked blade,pulled out, breakable blade


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C603-D
TME Symbol:
HT4C603-D

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
universal
Width
9mm
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight30.5 g
EAN code5901867117427

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C603-D
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 24 pcs