+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4C604

Knife; universal; 18mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C604
TME Symbol:
HT4C604

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight102.2 g
EAN code5901867117458

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C604
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 12 pcs