+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4C622

Knife; universal; Tool length: 175mm; W: 18mm; locked blade

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C622
TME Symbol:
HT4C622

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
universal
Tool length
175mm
Width
18mm
Oblique pliers/knives features
locked blade
Gross weight223.16 g
EAN code5901867136176

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C622
1 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 12 pcs