+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4C626

Knife; carton,textiles,universal; 18mm; Handle material: plastic

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C626
TME Symbol:
HT4C626

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Width
18mm
Handle material
plastic
Pliers/knives application
  • carton
  • textiles
  • universal
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight40.6 g
EAN code5902801316098

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C626
49 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.