+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4C628

Knife; carton,textiles,universal; 9mm; ABS


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C628
TME Symbol:
HT4C628

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Width
9mm
Handle material
ABS
Pliers/knives application
  • carton
  • textiles
  • universal
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight30.44 g
EAN code5902801316173

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C628
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.