+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4C639

Knife; universal; Blade length: 60mm; W: 19mm; assembly knife


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C639
TME Symbol:
HT4C639

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
universal
Blade length
60mm
Width
19mm
Trade name
assembly knife
Gross weight137.8 g
EAN code5902801316630

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C639
39 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 12 set