+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4C640

Knife; universal; Blade length: 60mm; W: 19mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C640
TME Symbol:
HT4C640

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
universal
Blade length
60mm
Width
19mm
Gross weight126.43 g
EAN code5902801316647

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C640
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Cardboard = 12 set