+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HÖGERT TECHNIK | |
Type of tool | knife | |
Pliers/knives application | universal | |
Blade length | 60mm | |
Width | 19mm | |
Oblique pliers/knives features | automatic security return |