+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4C650

Knife; universal; 210mm; wood; alloy steel; folding


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C650
TME Symbol:
HT4C650

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
universal
Tool length
210mm
Handle material
wood
Blade material
alloy steel
Version
folding
Trade name
assembly knife
Gross weight144.7 g
EAN code5901867187369

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C650
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Cardboard = 12 pcs