+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4C651

Knife; universal; 198mm; wood; folding


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C651
TME Symbol:
HT4C651

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
universal
Tool length
198mm
Handle material
wood
Version
folding
Gross weight144 g
EAN code5901867187376

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK
*
HT4C651
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.