+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M001-D

Level; L: 0.2m


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M001-D
TME Symbol:
HT4M001-D

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Length
0.2m
Material
aluminium
Measurement tool features
  • horizontal level
  • vertical level
Gross weight109.36 g
EAN code5901867117281

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M001-D
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.85 EURGross price for quantities from 1 pcs - 7.02 EUR
Net price for quantities from 3 pcs - 5.27 EURGross price for quantities from 3 pcs - 6.32 EUR