+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M007

Level; L: 0.6m


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M007
TME Symbol:
HT4M007

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Length
0.6m
Material
aluminium
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight320 g
EAN code5902801216626

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M007
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.94 USDGross price for quantities from 1 pcs - 16.73 USD
Net price for quantities from 3 pcs - 12.55 USDGross price for quantities from 3 pcs - 15.05 USD