+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M217

Try square; Kind: carpenter; L: 300mm; adjustable


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M217
TME Symbol:
HT4M217

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
try square
Kind of tool
carpenter
Length
0.3m
Material
aluminium, steel
Version
adjustable
Gross weight214.1 g
EAN code5902801017216

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M217
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 3 pcs - 5.41 USDGross price for quantities from 3 pcs - 6.49 USD