+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M219

Template; carpentry works,hole designation; Dim: 400x250mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M219
TME Symbol:
HT4M219

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
template
Dimensions
400x250mm
Material
aluminium
Hole diameter
5mm
Tools application
  • carpentry works
  • hole designation
Gross weight380 g
EAN code5902801517716
See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M219
0 in TME stock
Net price for quantities from 1 pcs - 9.38 GBPGross price for quantities from 1 pcs - 11.26 GBP
Net price for quantities from 3 pcs - 8.44 GBPGross price for quantities from 3 pcs - 10.13 GBP
No. of pieces (Multiplicity: 1)