+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4M274

Calliper; Range: 0÷150mm; IP54; with digital readouts


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M274
TME Symbol:
HT4M274

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
calliper
Measuring range
0...150mm
Material
stainless steel
Measurement accuracy
±0,01mm
IP rating
IP54
Version
with digital readouts
Measurement tool features
metric graduations
Measurement
depth, external dimensions, internal dimensions
Gross weight366.98 g
EAN code5901867139481

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M274
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.68 EURGross price for quantities from 1 pcs - 41.62 EUR
Net price for quantities from 3 pcs - 31.21 EURGross price for quantities from 3 pcs - 37.45 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs