+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M340

Non-contact detection of wood, metal and cables; LCD


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M340
TME Symbol:
HT4M340

Specification

Manufacturer
HÖGERT TECHNIK
Type of tester
non-contact detection of wood, metal and cables
Kind of display used
LCD
Detection
ferrous metal 100mm, live conductors at depth up to 4m, non-ferrous metal max. 80 mm, wood 38mm
Measuring instrument features
acoustic and optical alarm
Power supply
  • battery 6LR61 9V x1
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight270.8 g
EAN code5902801290480
See other products in this category: Metals & cables detectors HÖGERT TECHNIK,
*
HT4M340
1 in TME stock
Net price for quantities from 1 pcs - 77.41 USDGross price for quantities from 1 pcs - 92.89 USD
Net price for quantities from 3 pcs - 69.61 USDGross price for quantities from 3 pcs - 83.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.