+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M342

Non-contact detection of wood, metal and cables; LCD 1,8"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M342
TME Symbol:
HT4M342

Specification

Manufacturer
HÖGERT TECHNIK
Type of tester
non-contact detection of wood, metal and cables
Kind of display used
LCD 1,8"
Detection
ferrous metal 100mm, live conductors at depth up to 4m, non-ferrous metal max. 50 mm, wood 38mm
Measurement
area, length, volume
Measuring unit
ft, inch, m
Additional functions
distance meter
Illumination
yes
Measurement memory
40
Kind of measurement
continuous, indirect, single
Power supply
  • rechargeable battery Li-Ion 3,7V x1
Measuring instrument features
  • adds and subtracts measured values
  • front/rear measuring point options
Gross weight265.7 g
EAN code5902801290503
See other products in this category: Metals & cables detectors HÖGERT TECHNIK,
*
HT4M342
2 in TME stock
Net price for quantities from 1 pcs - 95.32 EURGross price for quantities from 1 pcs - 114.39 EUR
Net price for quantities from 3 pcs - 85.63 EURGross price for quantities from 3 pcs - 102.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible