+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M405

Measuring tape; L: 3m; Width: 16mm; Class: II; double-sided; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M405
TME Symbol:
HT4M405

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
3m
Width
16mm
Accuracy class
II
Version
double-sided
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight124.85 g
EAN code5902801316005

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M405
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 2.53 USDGross price for quantities from 3 pcs - 3.03 USD