+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4M406

Measuring tape; L: 5m; Width: 19mm; Class: II; double-sided; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M406
TME Symbol:
HT4M406

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
5m
Width
19mm
Accuracy class
II
Version
double-sided
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight212.17 g
EAN code5902801316029

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M406
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 3.84 USDGross price for quantities from 3 pcs - 4.60 USD
Packaging method by the manufacturer:Cardboard = 12 pcs