+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4M425

Measuring tape; L: 5m; Width: 19mm; Class: II; measure

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M425
TME Symbol:
HT4M425

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
5m
Width
19mm
Accuracy class
II
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight236 g
EAN code5901867114853

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M425
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 3 pcs - 5.29 USDGross price for quantities from 3 pcs - 6.35 USD
Packaging method by the manufacturer:Cardboard = 12 pcs