+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M473

Measuring tape; L: 30m; Width: 9.5mm; Class: II; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M473
TME Symbol:
HT4M473

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
30m
Width
9.5mm
Accuracy class
II
Trade name
measure
Gross weight515 g
EAN code5901867168504

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M473
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.56 EURGross price for quantities from 1 pcs - 17.47 EUR
Net price for quantities from 3 pcs - 13.10 EURGross price for quantities from 3 pcs - 15.72 EUR