+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4M475

Measuring tape; L: 50m; Width: 12.5mm; Class: II; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M475
TME Symbol:
HT4M475

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
50m
Width
12.5mm
Accuracy class
II
Trade name
measure
Gross weight1.0204 kg
EAN code5901867168511

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M475
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.56 EURGross price for quantities from 1 pcs - 24.67 EUR
Net price for quantities from 3 pcs - 18.50 EURGross price for quantities from 3 pcs - 22.20 EUR