+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4M476

Measuring tape; L: 10m; Width: 15mm; Class: III; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M476
TME Symbol:
HT4M476

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
10m
Width
15mm
Accuracy class
III
Trade name
measure
Gross weight291 g
EAN code5902801221668

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M476
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.89 GBPGross price for quantities from 1 pcs - 5.87 GBP
Net price for quantities from 3 pcs - 4.40 GBPGross price for quantities from 3 pcs - 5.28 GBP