+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R016

Socket: 6-angles; socket spanner,impact; HEX 16mm; 1/2"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R016
TME Symbol:
HT4R016

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
long
Conform to the norm
DIN 3121
Gross weight166 g
EAN code5902801010989
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R016
0 in TME stock
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 3.39 EUR
Net price for quantities from 3 pcs - 2.55 EURGross price for quantities from 3 pcs - 3.05 EUR
No. of pieces (Multiplicity: 1)