+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R024

Socket: 6-angles; socket spanner,impact; HEX 24mm; 1/2"; long


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R024
TME Symbol:
HT4R024

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
long
Conform to the norm
DIN 3121
Gross weight286.04 g
EAN code5902801011085
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R024
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 3 pcs - 4.06 USDGross price for quantities from 3 pcs - 4.87 USD