+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R067

Socket: 6-angles; socket spanner,impact; HEX 17mm; 1/2"; short

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R067
TME Symbol:
HT4R067

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
short
Conform to the norm
DIN 3121
Gross weight128 g
EAN code5902801316913
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R067
0 in TME stock
Net price for quantities from 1 pcs - 2.48 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 3 pcs - 2.23 EURGross price for quantities from 3 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1)