+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R071

Socket: 6-angles; socket spanner,impact; HEX 21mm; 1/2"; short

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R071
TME Symbol:
HT4R071

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
short
Conform to the norm
DIN 3121
Gross weight120.39 g
EAN code5902801316951
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R071
8 in TME stock
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 3.24 EUR
Net price for quantities from 3 pcs - 2.43 EURGross price for quantities from 3 pcs - 2.92 EUR
No. of pieces (Multiplicity: 1)