+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R072

Socket: 6-angles; socket spanner,impact; HEX 22mm; 1/2"; short


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R072
TME Symbol:
HT4R072

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
short
Conform to the norm
DIN 3121
Gross weight124.74 g
EAN code5902801316975
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R072
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 3 pcs - 2.44 EURGross price for quantities from 3 pcs - 2.92 EUR