+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R080

Socket: 6-angles; socket spanner,impact; HEX 30mm; 1/2"; short

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R080
TME Symbol:
HT4R080

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
short
Conform to the norm
DIN 3121
Gross weight215 g
EAN code5902801317033
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R080
0 in TME stock
Net price for quantities from 1 pcs - 4.75 EURGross price for quantities from 1 pcs - 5.70 EUR
Net price for quantities from 3 pcs - 4.27 EURGross price for quantities from 3 pcs - 5.13 EUR
No. of pieces (Multiplicity: 1)